Schmersal TESK Safety Hinge Switch 1 NO/2 NC
- RS庫存編號:
- 146-5872
- 製造零件編號:
- TESK-SU-12ST2
- 製造商:
- Schmersal
小計(1 件)*
HK$1,676.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 30 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,676.10 |
* 參考價格
- RS庫存編號:
- 146-5872
- 製造零件編號:
- TESK-SU-12ST2
- 製造商:
- Schmersal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schmersal | |
| Product Type | Safety Hinge Switch | |
| Series | TESK | |
| Housing Material | TPE, Zinc | |
| Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 65°C | |
| Height | 2mm | |
| Length | 116mm | |
| Standards/Approvals | No | |
| Mechanical Life | 1000000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 Schmersal | ||
Product Type Safety Hinge Switch | ||
Series TESK | ||
Housing Material TPE, Zinc | ||
Contact Configuration 1 NO/2 NC | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 65°C | ||
Height 2mm | ||
Length 116mm | ||
Standards/Approvals No | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- DE
Schmersal Hinge Safety Switch, M12, NO/2NC - TESK Series - TESK-SU-12ST2
Keep personnel safe from hazards and protect your equipment from damage with this hinge switch from Schmersal. You can fit it to a safety gate to block access to hazardous equipment while it's running. If the gate is opened at an inappropriate time, the switch will promptly break the circuit, cutting power to the equipment. You can adjust the switching angle to suit your setup for increased versatility. A standard M12 cable conduit makes installation quick and simple.
Features & Benefits
• Wide operating temperature range of -25°C to +65°C for use in demanding environments
• Die-cast zinc material for resistance to impact and corrosion
Applications
• Packaging machinery
• Filter presses
• Printing machines
• Injection moulding
How long will this switch last?
This switch has a long mechanical lifespan of more than 1,000,000 operations, making it a long-lasting choice.
How do I set the angle on this switch?
The switch comes with a special tool that allows you to adjust the switching angle. It's also supplied with a blanking plug that prevents unauthorised personnel from changing the switching angle, protecting the switch against tampering.
相关链接
- Schmersal TESK Hinge Switch 1 NO/2 NC
- Schmersal TESK Series Spare Hinge
- Schmersal TVS 335 Safety Hinge Switch 1 NO/1 NC
- Schmersal TC 236 Safety Hinge Switch 1 NO/1 NC
- Schmersal TVS 410 Safety Hinge Switch 2 NO/2 NC
- Schmersal TVS 400 Safety Hinge Switch 1 NO/2 NC
- Schmersal TVS 335 Hinge Switch 1 NO/1 NC
- Siemens 3SE5 Safety Hinge Switch 1 NO/2 NC