Telemecanique Sensors XCS Safety Hinge Switch
- RS庫存編號:
- 360-4447
- 製造零件編號:
- XCSTR752
- 製造商:
- Telemecanique Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,179.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$1,179.00 |
| 6 - 11 | HK$1,108.20 |
| 12 + | HK$1,085.30 |
* 參考價格
- RS庫存編號:
- 360-4447
- 製造零件編號:
- XCSTR752
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Product Type | Safety Hinge Switch | |
| Series | XCS | |
| Housing Material | Plastic | |
| Number of Cable Entries | 2 | |
| Terminal Type | Screw Clamp | |
| Cable Entry Size | M16 x 1.5 | |
| IP Rating | IP67 | |
| Trigger Angle Range | 5 ° | |
| Shaft Length | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Height | 117mm | |
| Width | 52mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | |
| Length | 80mm | |
| Mechanical Life | 1000000Cycles | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Product Type Safety Hinge Switch | ||
Series XCS | ||
Housing Material Plastic | ||
Number of Cable Entries 2 | ||
Terminal Type Screw Clamp | ||
Cable Entry Size M16 x 1.5 | ||
IP Rating IP67 | ||
Trigger Angle Range 5 ° | ||
Shaft Length 30mm | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 250V dc | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Height 117mm | ||
Width 52mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN 1088/ISO 14119, EN/IEC 60204-1, UL 508, CSA C22.2 No. 14 | ||
Length 80mm | ||
Mechanical Life 1000000Cycles | ||
豁免
- COO (Country of Origin):
- FR
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or ½ NPT
Hinge Switch
相关链接
- Telemecanique Sensors XCS Safety Hinge Switch
- Telemecanique Sensors XCS Safety Limit Switch
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
- Telemecanique Sensors XCS-TE Series Safety Switch, Power to Unlock
- Telemecanique Sensors XCS Series Key Safety Interlock Switch Plastic Housing
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock