Elesa Matt Polyamide Hinge Pin with a Fixed Pin, Universal-Handed, Screw Fixing, 49.5 mm x 48mm x 8 mm
- RS庫存編號:
- 330-824
- 製造零件編號:
- 422113
- 製造商:
- Elesa
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 20 件)*
HK$2,356.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$2,356.30 | HK$117.815 |
* 參考價格
- RS庫存編號:
- 330-824
- 製造零件編號:
- 422113
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Product Type | Hinge | |
| Material | Polyamide | |
| Hinge Type | Hinge Pin | |
| Handed | Universal | |
| Length | 49.5mm | |
| Closing Type | Free Swinging | |
| Width | 48mm | |
| Thickness | 8mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Corners | Square | |
| Holes per Leaf | 2 | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Product Type Hinge | ||
Material Polyamide | ||
Hinge Type Hinge Pin | ||
Handed Universal | ||
Length 49.5mm | ||
Closing Type Free Swinging | ||
Width 48mm | ||
Thickness 8mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Corners Square | ||
Holes per Leaf 2 | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- IT
The Elesa Technopolymer hinges with bosses featuring threaded holes offer a durable, secure solution for industrial applications. Made from high resilience polyamide based technopolymer, they provide excellent wear resistance. These hinges come with nickel plated brass bosses with threaded holes for easy assembly and long-term reliability.
RoHS compliant
Rotating pin MADE of AISI 303 stainless steel
相关链接
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin Screw Fixing, 49.5 mm x 48mm x 8 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 19 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 49.5 mm x 48mm x 8.5 mm
- RS PRO Matt Black Nylon Butt with a Knuckle Pin Screw Fixing, 48 mm x 48mm x 10.5 mm
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Threaded Fixing,
- Elesa Matt Technopolymer Butt with a Fixed Pin Countersunk Fixing, 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Based Technopolymer Leaf with a 303 Stainless Steel Pin Pin Through Hole Fixing,
- Elesa Matt Technopolymer Torque with a Headed Pin Pin Screw Fixing, 67 mm x 55mm x 12.5 mm