Steinbach & Vollman Steel Concealed with a Fixed Pin, 60 mm x 33mm x 2.5 mm
- RS庫存編號:
- 825-821
- 製造商:
- Steinbach & Vollman
小計(1 包,共 2 件)*
HK$163.60
訂單超過 HK$250.00 免費送貨
有庫存
- 64 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$81.80 | HK$163.60 |
* 參考價格
- RS庫存編號:
- 825-821
- 製造商:
- Steinbach & Vollman
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Steinbach & Vollman | |
| Product Type | Concealed Hinge | |
| Material | Steel | |
| Hinge Type | Concealed | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 33mm | |
| Thickness | 2.5mm | |
| Pin Style | Fixed | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Steinbach & Vollman | ||
Product Type Concealed Hinge | ||
Material Steel | ||
Hinge Type Concealed | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 33mm | ||
Thickness 2.5mm | ||
Pin Style Fixed | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE



Concealed Enclosure Hinge - Light Duty
相关链接
- Steinbach & Vollman Stainless Steel Concealed with a Fixed Pin, 60 mm x 33mm x 2.5 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin, 80 mm x 55mm x 4 mm
- Steinbach & Vollman Steel Concealed with a Fixed Pin 67 mm x 15mm x 15 mm
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 60 mm x 60mm x 8 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 60 mm x 60mm x 8 mm
- Steinbach & Vollman Aluminium Barrel with a Fixed Pin, 120 mm x 25mm x 16 mm
- Steinbach & Vollman Aluminium Pin with a Fixed Pin 92 mm x 19mm x 16 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 88 mm x 35mm x 10 mm