可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$185.90
訂單超過 HK$250.00 免費送貨
有庫存
- 84 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$92.95 | HK$185.90 |
| 10 + | HK$76.50 | HK$153.00 |
* 參考價格
- RS庫存編號:
- 124-1909
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Detent Hinge | |
| Material | Thermoplastic | |
| Length | 57mm | |
| Closing Type | Free Swinging | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Detent Hinge | ||
Material Thermoplastic | ||
Length 57mm | ||
Closing Type Free Swinging | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS Pro Thermoplastic Detent Hinges
相关链接
- RS PRO Matt Thermoplastic with a Fixed Pin 57 mm x 51 mm
- RS PRO Matt Thermoplastic Free Swing with a Fixed Pin 57 mm x 51mm x 18 mm
- RS PRO Matt Thermoplastic with a Fixed Pin 49 mm x 45 mm x 14 mm
- RS PRO Matt Thermoplastic Flap with a Fixed Pin 39 mm x 30 mm x 9 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 62 mm x 22 mm x 17 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 19 mm x 22 mm
- RS PRO Matt Thermoplastic Barrel with a Lift Off Pin 83 mm x 28 mm x 22 mm
- Elesa Matt Polyamide Pin with a Fixed Pin 60 mm x 70mm x 14.5 mm