Pinet Polished Stainless Steel Butt, Rivet Fixing, 38 mm x 36.5mm x 2 mm
- RS庫存編號:
- 183-1636
- 製造零件編號:
- 52A3945
- 製造商:
- Pinet
小計(1 套)*
HK$304.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
對 | 每對 |
|---|---|
| 1 + | HK$304.20 |
* 參考價格
- RS庫存編號:
- 183-1636
- 製造零件編號:
- 52A3945
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 38mm | |
| Width | 36.5mm | |
| Thickness | 2mm | |
| Fixing Method | Rivet | |
| Finish | Polished | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 38mm | ||
Width 36.5mm | ||
Thickness 2mm | ||
Fixing Method Rivet | ||
Finish Polished | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- FR
Riveted pin.
相关链接
- Pinet Steel Aluminium Butt 32 mm x 50mm x 3 mm
- Pinet Polished Stainless Steel Strap 230 mm x 65mm x 4 mm
- Pinet Steel Stainless Steel Butt 80 mm x 80mm x 3 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
- Pinet Steel Stainless Steel Butt 60 mm x 60mm x 2 mm
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 30mm x 1 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40mm x 2 mm