Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, Screw Fixing, 2.04 m x 30mm x 1 mm
- RS庫存編號:
- 183-4132
- 製造零件編號:
- 4214197
- 製造商:
- Pinet
小計(1 件)*
HK$464.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 34 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$464.60 |
* 參考價格
- RS庫存編號:
- 183-4132
- 製造零件編號:
- 4214197
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Piano Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Piano Style | |
| Length | 2.04m | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 1mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Piano Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Piano Style | ||
Length 2.04m | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 1mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 2mm | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from pre-galvanised steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door
相关链接
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 44mm x 2 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 25mm x 0.8 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40mm x 1.5 mm
- Pinet Raw Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 30mm x 1 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 70mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin, 2.04 m x 60mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35mm x 1 mm