Southco Acetal Copolymer Friction with a Fixed Pin, Screw Fixing, 63.5 mm x 57.2mm x 19.6 mm
- RS庫存編號:
- 192-5487
- Distrelec 貨號:
- 110-75-954
- 製造零件編號:
- E6-10-501-20
- 製造商:
- Southco
小計(1 件)*
HK$240.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 88 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$240.80 |
* 參考價格
- RS庫存編號:
- 192-5487
- Distrelec 貨號:
- 110-75-954
- 製造零件編號:
- E6-10-501-20
- 製造商:
- Southco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Southco | |
| Material | Acetal Copolymer | |
| Product Type | Friction Hinge | |
| Hinge Type | Friction | |
| Closing Type | Free Swinging | |
| Length | 63.5mm | |
| Width | 57.2mm | |
| Thickness | 19.6mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Southco | ||
Material Acetal Copolymer | ||
Product Type Friction Hinge | ||
Hinge Type Friction | ||
Closing Type Free Swinging | ||
Length 63.5mm | ||
Width 57.2mm | ||
Thickness 19.6mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
Hold doors open, in position
User-adjusted holding torque
相关链接
- Southco Acetal Copolymer Friction with a Fixed Pin 42.9 mm x 36.5mm x 12.7 mm
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm
- Southco Black Powder Coated Aluminium Friction with a Fixed Pin 38 mm x 40mm x 3 mm
- Southco 80-202 Black Acetal Push Latch
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose
- RS PRO Acetal Copolymer Flexible Coolant Hose Plier
- John Guest PM Series Acetal Copolymer Pneumatic Fitting
- Southco E4-10-201-10 Acetal Plastic Push Latch