Steinbach & Vollman Stainless Steel Butt, 126 mm x 47.5mm x 1.5 mm
- RS庫存編號:
- 240-0534
- 製造零件編號:
- 0.55.8360.0
- 製造商:
- Steinbach & Vollman
小計(1 件)*
HK$204.10
訂單超過 HK$250.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$204.10 |
* 參考價格
- RS庫存編號:
- 240-0534
- 製造零件編號:
- 0.55.8360.0
- 製造商:
- Steinbach & Vollman
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Steinbach & Vollman | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Self-Closing | |
| Length | 126mm | |
| Width | 47.5mm | |
| Thickness | 1.5mm | |
| Holes per Leaf | 2 | |
| Standards/Approvals | ISO 1302, DIN34 | |
| Pin Diameter | 6.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 Steinbach & Vollman | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Self-Closing | ||
Length 126mm | ||
Width 47.5mm | ||
Thickness 1.5mm | ||
Holes per Leaf 2 | ||
Standards/Approvals ISO 1302, DIN34 | ||
Pin Diameter 6.4mm | ||
The Steinbach & Vollman hinges is made of stainless steel.
Thickness 1.5 mm
相关链接
- Steinbach & Vollman Stainless Steel Butt, 126 mm x 47.5mm x 1.5 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 50 mm x 50mm x 6 mm
- Steinbach & Vollman Steel Butt with a Lift Off Pin 76 mm x 57mm x 12 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 60 mm x 60mm x 8 mm
- Steinbach & Vollman Stainless Steel Concealed with a Fixed Pin, 60 mm x 33mm x 2.5 mm
- Steinbach & Vollman Stainless Steel Spring with a Barrel Pin, 76.2 mm x 50.8mm x 8.75 mm
- Steinbach & Vollman Stainless Steel 1-way Control Cabinet Key