RS PRO Zinc Plated Stainless Steel Concealed, Screw Fixing, 51.5 mm x 12mm x 12 mm
- RS庫存編號:
- 248-1126
- 製造商:
- RS PRO
小計(1 件)*
HK$144.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 73 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$144.80 |
* 參考價格
- RS庫存編號:
- 248-1126
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Concealed Hinge | |
| Hinge Type | Concealed | |
| Closing Type | Free Swinging | |
| Length | 51.5mm | |
| Width | 12mm | |
| Thickness | 12mm | |
| Fixing Method | Screw | |
| Finish | Zinc Plated | |
| Standards/Approvals | ATEX/IECEx, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Stainless Steel | ||
Product Type Concealed Hinge | ||
Hinge Type Concealed | ||
Closing Type Free Swinging | ||
Length 51.5mm | ||
Width 12mm | ||
Thickness 12mm | ||
Fixing Method Screw | ||
Finish Zinc Plated | ||
Standards/Approvals ATEX/IECEx, RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Stainless Steel Pin Hinge for Enclosure, 51.5mm x 12mm
The RS PRO Stainless Steel flexible pin hinge is designed for mounting on the inside of RS PRO Aluminium Enclosures creating a hinged door and reducing the chance of damage to internal components from hard closing and shock.;Supplied with fixtures the Stainless steel internal hinger is easy to install and is ideal for tightly packed enclosures or enclosures that require regular access.
Features and Benefits
Suitable RS PRO Enclosures
Painted
760-8967 RS PRO Painted Enclosure (122 x 120 x 81mm)
760-9014 RS PRO Painted Enclosure (220 x 120 x 90mm)
846-2998 RS PRO Painted Enclosure (220 x 120 x 81mm)
846-2992 RS PRO Painted Enclosure (122 x 120 x 91mm)
190-1861 RS PRO Painted Enclosure (140 x 140 x 90mm)
190-1862 RS PRO Painted Enclosure (200 x 140 x 90mm)
Unpainted
760-8939 RS PRO Unpainted Enclosure (122 x 120 x 81mm)
760-8960 RS PRO Unpainted Enclosure (220 x 120 x 90mm)
846-2948 RS PRO Unpainted Enclosure (220 x 120 x 81mm)
846-2942 RS PRO Unpainted Enclosure (122 x 120 x 91mm)
190-1863 RS PRO Unpainted Enclosure (140 x 140 x 90mm)
190-1864 RS PRO Unpainted Enclosure (200 x 140 x 90mm)
ATEX Rated
122-8935 RS PRO ATEX Enclosure (122 x 120 x 81mm)
122-8933 RS PRO ATEX Enclosure (220 x 120 x 90mm)
122-8928 RS PRO ATEX Enclosure (220 x 120 x 81mm)
122-8920 RS PRO ATEX Enclosure (122 x 120 x 91mm)
190-1873 RS PRO ATEX Enclosure (140 x 140 x 90mm)
190-1875 RS PRO ATEX Enclosure (200 x 140 x 90mm)
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Zinc Plated Stainless Steel Concealed 67 mm x 14mm x 14 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed 48 mm x 18 mm x 18 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
- Pinet Zinc Plated Steel Concealed 102 mm x 80.5mm x 76 mm
- RS PRO Zinc Plated Stainless Steel Concealed, 112 mm x 6mm x 6 mm
- Pinet Zinc Plated Steel 60 mm x 12mm
- Southco Zinc Plated Steel Concealed with a Fixed Pin 38.5 mm x 76mm x 5 mm