Southco Black Nylon Butt, Screw Fixing, 49 mm x 44mm x 7 mm
- RS庫存編號:
- 254-0140
- Distrelec 貨號:
- 304-23-809
- 製造零件編號:
- G6-0-1
- 製造商:
- Southco
享受批量購買折扣
額外添加10件可節省HK$22.00
查看批量定價選項小計(1 包,共 2 件)*
HK$252.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 346 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$126.45 | HK$252.90 | - |
| 10 - 18 | HK$124.25 | HK$248.50 | HK$22.00 |
| 20 - 78 | HK$121.05 | HK$242.10 | HK$108.00 |
| 80 + | HK$117.30 | HK$234.60 | HK$732.00 |
* 參考價格
- RS庫存編號:
- 254-0140
- Distrelec 貨號:
- 304-23-809
- 製造零件編號:
- G6-0-1
- 製造商:
- Southco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Southco | |
| Material | Nylon | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 49mm | |
| Closing Type | Free Swinging | |
| Width | 44mm | |
| Thickness | 7mm | |
| Fixing Method | Screw | |
| Fixing Hole Size | 4.5 mm | |
| Finish | Black | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Southco | ||
Material Nylon | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 49mm | ||
Closing Type Free Swinging | ||
Width 44mm | ||
Thickness 7mm | ||
Fixing Method Screw | ||
Fixing Hole Size 4.5 mm | ||
Finish Black | ||
Standards/Approvals No | ||





Door Positioning Hinge - Free Swinging Hinge
Black Nylon body, acetal components
Snap-on covers (supplied) cover mounting
Free swinging & detent versions available
13 kg loading;254-0140 opens to 120º and 170º (two detents)
268-2086 opens to 180° (no detents)
相关链接
- Southco Black Nylon with a Fixed Pin 49 mm x 44mm x 7 mm
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 54 mm x 44mm x 30 mm
- Southco Black Butt with a Fixed Pin 52 mm x 57mm x 10.4 mm
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44mm x 2 mm
- Southco Black Powder Coated Nylon Barrel with a Lift Off Pin 58 mm x 21.5mm x 14.3 mm
- RS PRO Matt Fibreglass Reinforced Nylon Butt with a Fixed Pin 30 mm x 30mm x 3 mm
- RS PRO Black Powder Coated Nylon Butt with a Knuckle Pin 30 mm x 30mm x 25 mm
- RS PRO Matt Nylon Butt with a Knuckle Pin Screw Fixing, 64 mm x 64mm x 13 mm