Elesa Matt Zinc Alloy Butt with a Fixed Pin, Screw Fixing, 60 mm x 60mm x 15 mm
- RS庫存編號:
- 268-7754
- 製造零件編號:
- 428721
- 製造商:
- Elesa
享受批量購買折扣
額外添加5件可節省HK$63.25
查看批量定價選項小計(1 件)*
HK$252.97
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 22 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$252.97 | - |
| 5 - 9 | HK$240.32 | HK$63.25 |
| 10 - 29 | HK$227.68 | HK$252.90 |
| 30 + | HK$212.49 | HK$1,214.40 |
* 參考價格
- RS庫存編號:
- 268-7754
- 製造零件編號:
- 428721
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Product Type | Butt Hinge | |
| Material | Zinc Alloy | |
| Hinge Type | Butt | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 15mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 8mm | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Product Type Butt Hinge | ||
Material Zinc Alloy | ||
Hinge Type Butt | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 15mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- CN
The Elesa 428721 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
相关链接
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 16.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Friction 60 mm x 60mm x 18.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 60 mm x 60mm x 15 mm
- Elesa Matt Polyamide Butt with a Loose Pin Pin 60 mm x 60mm x 15 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 50 mm x 50mm x 12.5 mm