Pinet Stainless Steel Flat Top with a Barrel Pin, Weld-on Fixing, 60 mm x 12mm
- RS庫存編號:
- 270-2900
- 製造商:
- Pinet
小計(1 包,共 2 件)*
HK$245.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 188 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$122.65 | HK$245.30 |
* 參考價格
- RS庫存編號:
- 270-2900
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Bullet Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Flat Top | |
| Length | 60mm | |
| Closing Type | Free Swinging | |
| Width | 12mm | |
| Fixing Method | Weld-on | |
| Pin Style | Barrel | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Bullet Hinge | ||
Material Stainless Steel | ||
Hinge Type Flat Top | ||
Length 60mm | ||
Closing Type Free Swinging | ||
Width 12mm | ||
Fixing Method Weld-on | ||
Pin Style Barrel | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
豁免
- COO (Country of Origin):
- FR
Weldable Stainless Steel, Fixed Pin
Flat ended weld - on hinges in stainless steel with a fixed pin. The washers are brass.
相关链接
- Pinet Stainless Steel Flat Top with a Barrel Pin 80 mm x 16mm
- Pinet Steel Flat Top with a Barrel Pin 100 mm x 42mm
- Pinet Steel Flat Top with a Fixed Pin 80 mm x 16mm
- Pinet Zinc Plated Steel 60 mm x 12mm
- Pinet Steel Flat Top with a Fixed Pin 120 mm x 20mm x 9 mm
- Pinet Raw Steel Flat Top with a Fixed Pin 200 mm x 29mm x 16 mm
- Pinet Raw Steel Flat Top with a Fixed Pin 45 mm x 10mm x 8 mm
- Pinet Raw Steel Flat with a Fixed Pin 140 mm x 25.5mm