RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 20.5mm x 20.5 mm
- RS庫存編號:
- 284-5480
- 製造商:
- RS PRO
小計(1 包,共 2 件)*
HK$442.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 18 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | HK$221.05 | HK$442.10 |
* 參考價格
- RS庫存編號:
- 284-5480
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Closing Type | Spring | |
| Length | 126mm | |
| Width | 20.5mm | |
| Thickness | 20.5mm | |
| Pin Style | Removable Pin | |
| Fixing Hole Size | 5.4 in | |
| Finish | Stainless Steel | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Closing Type Spring | ||
Length 126mm | ||
Width 20.5mm | ||
Thickness 20.5mm | ||
Pin Style Removable Pin | ||
Fixing Hole Size 5.4 in | ||
Finish Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Concealed Hinges
Introducing the range of RS PRO Concealed Hinges, engineered to meet the highest standards of quality and durability for a range of industrial and general purpose applications. Specially designed for unobtrusive and concealed mounting, they offer seamless integration into new and existing setups, enhancing the overall appearance and functionality of enclosures and doors.
Features and Benefits:
These RS PRO Hinges are specifically designed to meet the highest standards and offer a solution where concealed hinges are required to improve the overall appearance and add an additional layer of security by keeping the hinge hidden from view and reducing the risk of tampering
The unique tool-free mechanism allows for easy removal of the enclosure door, making it easier to access for maintenance, repair and modification purposes, simplifying maintenance tasks and minimising downtime
Available in variations of high-grade stainless steel and steel, these hinges offer exceptional strength and resistance to corrosion, making them ideal for use in indoor and outdoor applications
Concealed hinges are perfect for being protected from the elements which reduces wear and tear on them and therefore extends the lifetime and performance of the hinge
Applications:
Hinges are mechanical bearing usually used for connecting two solid objects to one another and allowing limited rotation by using a pivot point and maintaining a structural connection. Some examples are butt hinges, used for doors and cabinets, spring hinges, for automatic closing, piano hinges offer long, continuous support, ball bearing hinges ensure smooth operation for heavy doors, and finally concealed hinges used for cabinetry and enclosures to offer a sleek appearance and additional security. Hinges are most commonly found in residential, commercial and industrial applications to ensure smooth operation and support for various items like doors, cabinets, lids and gates.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO Silver Steel Concealed with a Removable Pin Pin, 126 mm x 20.5mm x 20.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 17.5mm x 17.5 mm
- RS PRO Stainless Steel Stainless Steel Concealed with a Removable Pin Pin, 126 mm x 23.2mm x 23.2 mm
- RS PRO Steel Concealed with a Removable Pin Pin, 126 mm x 17.5mm x 17.5 mm
- RS PRO Steel Concealed with a Removable Pin Pin, 126 mm x 23.2mm x 23.2 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 90 mm x 33.5 mm x 33.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 60 mm x 19.5 mm x 19.5 mm
- RS PRO Stainless Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm