ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin, Screw Fixing, 110 mm x 98mm x 3 mm
- RS庫存編號:
- 339-9628
- 製造零件編號:
- 93 08 56
- 製造商:
- ROCA
享受批量購買折扣
額外添加10件可節省HK$101.50
查看批量定價選項小計(1 包,共 2 件)*
HK$508.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 112 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$254.40 | HK$508.80 | - |
| 10 - 18 | HK$244.25 | HK$488.50 | HK$101.50 |
| 20 - 78 | HK$234.05 | HK$468.10 | HK$407.00 |
| 80 + | HK$228.95 | HK$457.90 | HK$2,036.00 |
* 參考價格
- RS庫存編號:
- 339-9628
- 製造零件編號:
- 93 08 56
- 製造商:
- ROCA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROCA | |
| Product Type | Flag Hinge | |
| Material | 316 Stainless Steel | |
| Hinge Type | Lift Off | |
| Length | 110mm | |
| Closing Type | Free Swinging | |
| Width | 98mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Electro Polished | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROCA | ||
Product Type Flag Hinge | ||
Material 316 Stainless Steel | ||
Hinge Type Lift Off | ||
Length 110mm | ||
Closing Type Free Swinging | ||
Width 98mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Electro Polished | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
豁免

ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin
相关链接
- ROCA Electro Polished Stainless Steel Flag with a Lift Off Pin 110 mm x 98mm x 3 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82mm x 2.5 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40mm x 1.2 mm
- ROCA Electro Polished Stainless Steel Handle 48 mm Height 188 mm Length
- Elesa Electro Polished Stainless Steel Pin 40 mm x 40mm x 5 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50mm x 6 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60mm x 8 mm
- RS PRO Electro Polished Stainless Steel Butt with a Fix Pin Pin 38 mm x 40mm x 2 mm