Steinbach & Vollman Zinc Tee with a Fixed Pin, Screw Fixing, 127 mm x 213mm x 10.5 mm
- RS庫存編號:
- 341-0488
- 製造零件編號:
- 3.51.0153.1
- 製造商:
- Steinbach & Vollman
享受批量購買折扣
額外添加10件可節省HK$314.50
查看批量定價選項小計(1 包,共 2 件)*
HK$1,574.20
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
- 加上 8 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$787.10 | HK$1,574.20 | - |
| 10 - 18 | HK$755.65 | HK$1,511.30 | HK$314.50 |
| 20 - 78 | HK$724.15 | HK$1,448.30 | HK$1,259.00 |
| 80 + | HK$708.40 | HK$1,416.80 | HK$6,296.00 |
* 參考價格
- RS庫存編號:
- 341-0488
- 製造零件編號:
- 3.51.0153.1
- 製造商:
- Steinbach & Vollman
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Steinbach & Vollman | |
| Material | Zinc | |
| Product Type | Tee Hinge | |
| Hinge Type | Tee | |
| Closing Type | Free Swinging | |
| Length | 127mm | |
| Width | 213mm | |
| Thickness | 10.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Steinbach & Vollman | ||
Material Zinc | ||
Product Type Tee Hinge | ||
Hinge Type Tee | ||
Closing Type Free Swinging | ||
Length 127mm | ||
Width 213mm | ||
Thickness 10.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

Rising Flush Fitting Hinge
Suitable for doors fitting flush to their frame
Prevents doors snagging along the floor
Chrome plated die cast zinc alloy
50 kg loading
相关链接
- Steinbach & Vollman Zinc Tee with a Fixed Pin 127 mm x 213mm x 10.5 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 88 mm x 35mm x 10 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 54 mm x 71mm x 3.5 mm
- Steinbach & Vollman Zinc Tee with a Fixed Pin 80 mm x 110.5mm x 15 mm
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 60 mm x 60mm x 8 mm
- Steinbach & Vollman Aluminium Pin with a Fixed Pin 92 mm x 19mm x 16 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Steinbach & Vollman Polycarbonate Pin with a Fixed Pin 50 mm x 50mm x 6 mm