RS PRO Stainless Steel Strap with a Fixed Pin, 145 mm x 29mm x 1.5 mm
- RS庫存編號:
- 434-9618
- Distrelec 貨號:
- 304-07-060
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 2 件)*
HK$147.80
訂單超過 HK$250.00 免費送貨
有庫存
- 207 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$147.80 | HK$73.90 |
| 5 - 9 | HK$141.90 | HK$70.95 |
| 10 - 39 | HK$136.00 | HK$68.00 |
| 40 - 199 | HK$133.00 | HK$66.50 |
| 200 + | HK$109.50 | HK$54.75 |
* 參考價格
- RS庫存編號:
- 434-9618
- Distrelec 貨號:
- 304-07-060
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Strap Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Strap | |
| Closing Type | Free Swinging | |
| Length | 145mm | |
| Thickness | 1.5mm | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Strap Hinge | ||
Material Stainless Steel | ||
Hinge Type Strap | ||
Closing Type Free Swinging | ||
Length 145mm | ||
Thickness 1.5mm | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
RS PRO Stainless Steel Strap Hinge, 145 mm x 29 mm x 1.5 mm
These corrosion-resistant hinges from the RS PRO range are made from 304-grade stainless steel, making them ideal for use in environments dealing with food and chemicals. They're also suited to any other industries where their anti-corrosive properties are valued.
These are strap hinges, which boast extra stability thanks to their length. Installing these hinges is a straightforward task. Each strap has three countersunk fixing holes to ensure a secure attachment using the screws included in the pack. They're designed to be surface-mounted with a flush finish when secured in place, which means there's no need to alter the existing door frame during installation.
The free-swinging design of these hinges makes them suited for use with trestle table legs or cold frames. They're also weatherproof, which makes them ideal for outdoor applications like garden gates.
Features and Benefits
• Pack of two strap hinges
• Six stainless-steel screws included
• Made of 304 grade stainless steel
• Strap length of 68 mm
• Width of 29 mm
• Thickness of 1.5 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Savigny Steel Strap with a Fixed Pin, 85 mm x 20 mm x 1.5 mm
- Savigny Stainless Steel Strap with a Fixed Pin, 40 mm x 130 mm x 2 mm
- RS PRO Electrolytic Polish Stainless Steel Strap with a Fixed Pin 82 mm x 184 mm x 3 mm
- Savigny Stainless Steel Round with a Fixed Pin, 30 mm x 80 mm x 1.5 mm
- Savigny Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- Savigny Natural Stainless Steel Butt with a Fixed Pin 20 mm x 34 mm x 1.5 mm
- CK Polyester with Shoulder Strap 490 mm x 290mm x 29 cm
- Pinet Polished Stainless Steel Strap 230 mm x 65 mm x 4 mm