Pinet Steel Stainless Steel Butt, Screw Fixing, 50 mm x 50mm x 2 mm
- RS庫存編號:
- 448-5231
- 製造商:
- Pinet
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 包,共 2 件)*
HK$245.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 332 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$122.80 | HK$245.60 | - |
| 10 - 18 | HK$119.10 | HK$238.20 | 3% |
| 20 - 78 | HK$114.05 | HK$228.10 | 7% |
| 80 + | HK$110.55 | HK$221.10 | 9% |
* 參考價格
- RS庫存編號:
- 448-5231
- 製造商:
- Pinet
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Finish | Steel | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Finish Steel | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
豁免
- COO (Country of Origin):
- FR
316 Grade Stainless Steel
Holes countersunk with fixing screws supplied
Hinge manufactured with riveted pin
2mm Material thickness
相关链接
- Pinet Steel Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Raw Stainless Steel Butt 50 mm x 50mm x 2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
- Pinet Stainless Steel Butt 60 mm x 60mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Gloss Stainless Steel Butt 60 mm x 30mm x 1.5 mm
- Pinet Steel Aluminium Butt 32 mm x 50mm x 3 mm
- Pinet Steel Steel Butt 50 mm x 50mm x 2 mm