Southco Satin Chrome, Black Paint, Black Powder Coated Zinc with a Fixed Pin, 50.8 mm x 57.1mm x 2.5 mm
- RS庫存編號:
- 721-0759
- 製造商:
- Southco
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$619.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 114 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 8 | HK$309.60 | HK$619.20 |
| 10 - 18 | HK$300.90 | HK$601.80 |
| 20 - 78 | HK$288.55 | HK$577.10 |
| 80 + | HK$280.50 | HK$561.00 |
* 參考價格
- RS庫存編號:
- 721-0759
- 製造商:
- Southco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Southco | |
| Material | Zinc | |
| Product Type | Friction Hinge | |
| Closing Type | Free Swinging | |
| Length | 50.8mm | |
| Width | 57.1mm | |
| Thickness | 2.5mm | |
| Pin Style | Fixed | |
| Finish | Satin Chrome, Black Paint, Black Powder Coated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Southco | ||
Material Zinc | ||
Product Type Friction Hinge | ||
Closing Type Free Swinging | ||
Length 50.8mm | ||
Width 57.1mm | ||
Thickness 2.5mm | ||
Pin Style Fixed | ||
Finish Satin Chrome, Black Paint, Black Powder Coated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Constant Torque Positioning Hinges
Holds in every position
No adjustment required
Long life cycle
Note
Screws not supplied
相关链接
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Anodised Aluminium Black Paint 38 mm x 40mm x 10 mm
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Bright Chrome Satin Chrome Polished, Zinc Plated Zinc Barrel with a Lift
- Southco Black Powder Coated Zinc Alloy Friction with a Fixed Pin 50.8 mm x 57.2mm x 4.5 mm