RS PRO Stainless Steel Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 2 mm
- RS庫存編號:
- 726-4129
- 製造商:
- RS PRO
享受批量購買折扣
額外添加10件可節省HK$35.00
查看批量定價選項小計(1 包,共 2 件)*
HK$176.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 218 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$88.05 | HK$176.10 | - |
| 10 - 18 | HK$84.55 | HK$169.10 | HK$35.00 |
| 20 - 78 | HK$81.00 | HK$162.00 | HK$141.00 |
| 80 - 398 | HK$79.25 | HK$158.50 | HK$704.00 |
| 400 + | HK$65.20 | HK$130.40 | HK$9,140.00 |
* 參考價格
- RS庫存編號:
- 726-4129
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
RS PRO Stainless Steel Hinge, 40 mm x 40 mm x 2 mm
These durable stainless steel hinges are ideal for use on door panels and cabinets. They feature a simple, unfussy design that delivers dependable strength mixed with long-lasting construction, making them well-suited for outdoor applications.
Each side consists of two 40 mm x 40 mm leaves welded together. These hinges are made with grade-304 stainless steel – an exceptionally strong material that's very resistant to corrosion and general wear-and-tear. They're built to withstand tough use, while their stainless-steel hinge pins are riveted so they can't fall out, making these hinges highly secure. They feature six pre-drilled holes making for easy alignment. The hinges are countersunk, which means that screws can sit flush with their surface.
These hinges come complete with screws. They're ideal for using outdoors and in extreme work environments.
Features and Benefits
• Grade 304 stainless steel butt hinges
• Length of 40 mm
• Width of 40 mm
• Material thickness of 2 mm
• Countersunk fixing holes
• Free swinging
• Riveted hinge pin
• Comes with screws
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Elesa Matt Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- Steinbach & Vollman Polycarbonate Butt with a Fixed Pin 40 mm x 40mm x 5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40mm x 2 mm
- RS PRO Matt Die Cast Zinc Butt with a Fixed Pin 40 mm x 40mm x 5 mm