RS PRO Black Anodised Aluminium Butt with a Fixed Pin, Screw Fixing, 65 mm x 55mm x 4.5 mm
- RS庫存編號:
- 770-3002
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$69.70
查看批量定價選項小計(1 袋,共 2 件)*
HK$348.58
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 60 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$348.58 | HK$174.29 | - |
| 5 - 9 | HK$334.64 | HK$167.32 | HK$69.70 |
| 10 - 39 | HK$320.69 | HK$160.345 | HK$278.90 |
| 40 - 199 | HK$313.72 | HK$156.86 | HK$1,394.40 |
| 200 + | HK$258.19 | HK$129.095 | HK$18,078.00 |
* 參考價格
- RS庫存編號:
- 770-3002
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Aluminium | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 65mm | |
| Width | 55mm | |
| Thickness | 4.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Black Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 13mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Butt Hinge | ||
Material Aluminium | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 65mm | ||
Width 55mm | ||
Thickness 4.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Black Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 13mm | ||
- COO (Country of Origin):
- FR
RS PRO Aluminium Butt Hinge Screw – Black Anodised
Use this RS PRO butt hinge to attach doors or windows to frames. It features a central pin with two leaves and pre-drilled holes for easy installation. The hinge opens and closes smoothly with a free-swinging movement.
Made from strong, lightweight black anodised aluminium, it is durable and resistant to corrosion and chemicals. The hinge has pre-set torque levels and clear indentations every 30° for easy function checks. Ideal for internal doors, cupboards, and cabinets.
Features and Benefits
Dimensions
You May Also Like
相关链接
- RS PRO Anodised Aluminium Butt with a Fixed Pin 65 mm x 55mm x 4.5 mm
- RS PRO Anodised Aluminium Spring with a Fixed Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Anodised Clear Anodised Aluminium Butt 50 mm x 50mm x 3 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Butt with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- RS PRO Anodised Polyamide Friction with a Fixed Pin 55 mm x 65mm x 4.5 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 65 mm x 64mm x 23 mm