Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin, Screw Fixing, 52 mm x 118mm x 81 mm
- RS庫存編號:
- 917-4289
- 製造零件編號:
- 70-1-9002
- 製造商:
- Pinet
享受批量購買折扣
額外添加20件可節省HK$160.00
查看批量定價選項小計(1 包,共 2 件)*
HK$402.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 30 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 18 | HK$201.15 | HK$402.30 | - |
| 20 - 38 | HK$193.15 | HK$386.30 | HK$160.00 |
| 40 - 158 | HK$185.05 | HK$370.10 | HK$644.00 |
| 160 + | HK$181.05 | HK$362.10 | HK$3,216.00 |
* 參考價格
- RS庫存編號:
- 917-4289
- 製造零件編號:
- 70-1-9002
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Concealed Hinge | |
| Material | 304 Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 52mm | |
| Closing Type | Free Swinging | |
| Width | 118mm | |
| Thickness | 81mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Electro Polished | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Concealed Hinge | ||
Material 304 Stainless Steel | ||
Hinge Type Concealed | ||
Length 52mm | ||
Closing Type Free Swinging | ||
Width 118mm | ||
Thickness 81mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Electro Polished | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Stainless Steel Sprin Loaded Concealed Hinge
相关链接
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 52 mm x 118mm x 81 mm
- Pinet Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 40 mm x 67mm x 29.5 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5mm x 26 mm
- Pinet Raw Stainless Steel Concealed with a Spring Loaded Pin 82 mm x 21mm x 2.8 mm
- Pinet Steel Steel Concealed, 58.6 mm x 126.5mm x 3.6 mm
- Pinet Steel Steel Concealed, 30.2 mm x 126.5mm x 3.6 mm
- Pinet Polished 430 Stainless Steel Torque 50 mm x 76mm