Pinet Raw Steel Leaf with a Barrel Pin, Screw Fixing, 40 mm x 80mm x 3 mm
- RS庫存編號:
- 917-4383
- 製造零件編號:
- 12-1-3868
- 製造商:
- Pinet
享受批量購買折扣
額外添加20件可節省HK$26.00
查看批量定價選項小計(1 包,共 2 件)*
HK$65.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 44 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 18 | HK$32.65 | HK$65.30 | - |
| 20 - 38 | HK$31.35 | HK$62.70 | HK$26.00 |
| 40 - 158 | HK$30.05 | HK$60.10 | HK$104.00 |
| 160 + | HK$29.35 | HK$58.70 | HK$528.00 |
* 參考價格
- RS庫存編號:
- 917-4383
- 製造零件編號:
- 12-1-3868
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Hinge Leaf | |
| Material | Steel | |
| Hinge Type | Leaf | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 80mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Hinge Leaf | ||
Material Steel | ||
Hinge Type Leaf | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 80mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Steel Lift-Off Modular Pin Hinge
相关链接
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50mm x 3 mm
- Pinet Raw Steel Butt 80 mm x 80mm x 2.5 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30mm x 3 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 30mm x 3 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 40 mm x 40mm x 2 mm