Pinet Zinc Plated Steel Butt with a Removable Pin Pin, Screw Fixing, 50 mm x 50mm x 2 mm
- RS庫存編號:
- 917-4523
- 製造零件編號:
- 50-7-3581
- 製造商:
- Pinet
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 917-4523
- 製造零件編號:
- 50-7-3581
- 製造商:
- Pinet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pinet | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Zinc Plated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Pinet | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Zinc Plated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Square Steel Hinge, Removable Pin
相关链接
- Pinet Steel Steel Butt with a Removable Pin Pin 62 mm x 44mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 60 mm x 60mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 75 mm x 80mm x 2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80mm x 2.5 mm
- Pinet Black Polyamide Butt with a Removable Pin Pin 60 mm x 120mm x 6.5 mm
- Pinet Zinc Plated Steel Pin with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Pinet Chrome Plated Steel Butt with a Removable Pin Pin 38 mm x 19mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Butt with a Removable Pin Pin 70 mm x 70mm x 2 mm