MikroElektronika Capacitive Touch LCD Module for Various Types of Consumer Electronic, LCD/TFT Monitors, Desktop or

小計(1 件)*

HK$181.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$181.10

* 參考價格

RS庫存編號:
184-0869
製造零件編號:
MIKROE-2965
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

HMI Development Tool

Standards/Approvals

RoHS

For Use With

Various Types of Consumer Electronic, LCD/TFT Monitors, Desktop or Notebook Computer Control, Home Appliances

Kit Classification

LCD Module

User Interface

Capacitive Touch

Desktop and Notebook PCs

LCD Monitors

Consumer Electronics

Appliances

Three (3) Capacitive Touch Sensor Inputs

Programmable sensitivity

Automatic recalibration

Calibrates for parasitic capacitance

Individual thresholds for each button

Proximity Detection

Signal Guard

Isolates the proximity antenna from attenuation

Reduces system noise sensitivity effects on inputs

Multiple Button Pattern Detection

Power Button Support

Press and Hold Feature for Volume-like Applications

3.3V or 5V Supply

analogue Filtering for System Noise Sources

RF Detection and Avoidance Filters

Digital EMI Blocker

8kV ESD Rating on All Pins (HBM)

Low Power Operation

5μA quiescent current in Deep Sleep

50μA quiescent current in Standby (1 sensor input monitored)

Samples one or more channels in Standby

SMBus / I2C Compliant Communication Interface

Available in an 8-pin 2mm x 3mm TDFN package

Available in an 8-pin SOIC package

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。