MikroElektronika Development Kit Gesture Tracking MikroBus Click Board for PCM5122 DAC

享受批量購買折扣

額外添加5件可節省HK$52.50

查看批量定價選項

小計(1 件)*

HK$528.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$528.30-
5 - 24HK$517.80HK$52.50
25 +HK$502.20HK$652.50

* 參考價格

RS庫存編號:
862-4871
製造零件編號:
MIKROE-1723
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Development Kit

Standards/Approvals

RoHS

Kit Name

Development Kit

Featured Device

PCM5122 DAC

User Interface

Gesture Tracking

Kit Classification

MikroBus Click Board

Gesture click mikroBUS™


The Gesture click board from MikroElektronika is an add-on board — great for user interfaces. With the on-board MGC3130 3D gesture recognition controller, you can command an MCU or PC by either physically touching the Gesture click or by hovering your hand or fingers above it. The Gesture click board also comes with an IDC cable connector.

Features & Benefits of the Gesture click

•MGC3130 E-Field 3D gesture recognition controller based on Microchip GestIC technology

•MikroBUS™ pinout standard

•10 cm detection range

•Detects various movement patterns (see the back of the Gesture click)

Click mikroBUS™ Human-Machine Interface Boards


Note

Click board comes with the header strips soldered.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。