Eclipse Manual 75 mm 100 kg Lifting Magnet, ULE0100
- RS庫存編號:
- 273-4969
- 製造零件編號:
- ULE0100
- 製造商:
- Eclipse
小計(1 件)*
HK$2,726.50
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,726.50 |
* 參考價格
- RS庫存編號:
- 273-4969
- 製造零件編號:
- ULE0100
- 製造商:
- Eclipse
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eclipse | |
| Product Type | Lifting Magnet | |
| Lifting Mechanism | Manual | |
| Lifting Height | 75mm | |
| Number of Chains | 1 | |
| Standards/Approvals | No | |
| Load Capacity | 100kg | |
| 選取全部 | ||
|---|---|---|
品牌 Eclipse | ||
Product Type Lifting Magnet | ||
Lifting Mechanism Manual | ||
Lifting Height 75mm | ||
Number of Chains 1 | ||
Standards/Approvals No | ||
Load Capacity 100kg | ||
豁免
- COO (Country of Origin):
- CN
The Eclipse Ultra lift E magnetic lifter is a performance lifter for safely lifting ferrous plate and round bar. The performance of these units is always application specific. Depending on the version the ultra lift E can be used on minimum ferrous plate thickness from 7.5 mm thick. It also maintain health and safety at all times and perform a small safety lift first. Lifting performance could vary depending on the application. Performance will vary with air gap, steel shape, steel type, surface finish and temperature.
Permanent magnet lifter
No power supply required
Lifts ferrous plate up to 1000 kg
Lifts ferrous round bar up to 500 kg
Locking switch handle safety mechanism
Annual inspection is a minimum requirement
Lever to manually Switch On and Off
相关链接
- Eclipse Electrical UL1000+
- Eclipse Ultralift Plus Lifting Magnet, 250 kg
- Eclipse Ultralift Plus Lifting Magnet, 125 kg
- Eclipse Ultralift TP Lifting Magnet, 150 kg
- Eclipse Ultralift TP Lifting Magnet, 300 kg
- Eclipse Magnetic Steel Plate Drag Lifting Magnet, 170 kg
- FEIN Lifting Magnet, 795 kg
- Gedore 640 Lifting Magnet, 3 kg