3M White Hook & Loop Tape, 25mm x 1.25 m

享受批量購買折扣

額外添加15件可節省4%

查看批量定價選項

小計(1 件)*

HK$147.40

Add to Basket
選擇或輸入數量
有庫存
  • 60 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 14HK$147.40-
15 - 39HK$141.504%
40 +HK$135.608%

* 參考價格

RS庫存編號:
163-4740
Distrelec 貨號:
301-22-208
製造零件編號:
3M SJ352B white 25mm x 1,25m
製造商:
3M
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3M

Width

25mm

Product Type

Hook & Loop Tape

Length

1.25m

Thickness

25mm

Colour

White

Pre-cut

No

Trade Name

Scotchmate

Hook & Loop Type

Hook & Loop

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

3M White Hook & Loop Tape, 25mm (W) x 1.25m (L) - Scotchmate Series - 3M SJ352B white 25mm x 1.25m


This versatile Scotchmate hook and loop tape from 3M is the answer to so challenges. Whether you need to attach an object to a surface, keep a door closed or hang banners and graphics, it provides a secure fastening that can be quickly undone and refastened repeatedly. The pressure-sensitive acrylic nylon tape enables good contact with irregular surfaces. It's backed with a high-performance rubber-based adhesive that's suitable for indoor applications and medium temperatures.

Features and Benefits


• Versatile options bonds well to plastics, metals, sealed wood, glass, cardboard, paints and coatings

• Joins dissimilar materials without corrosion or contamination

• Holding strength unaffected by water, for use in damp environments

• Performs reliably in temperatures up to +50°C (+70°C for short periods) so suited to commercial and industrial use

Applications


• Automotive industry

• Medical devices

• Workshops

• Signage

3M™ Reclosable Fastener SJ352B hooks on one side and loops on the other for secure, repeated openings and closures. Pressure sensitive adhesive backing bonds well to a variety of plastics, bare and powder coated metal, glass, sealed wood, paper and cardboard.

Why should I choose a hook and loop fastening?


Alternative to a wide variety of reclosable attachment methods, including zips, screws, snaps, hooks and more.

A hook and loop fastening is a lightweight alternative to a metal fastening. With no screwing, tightening or complex installation required, the tape can reduce production time and costs without causing damage to surfaces. It's simple to apply, use and maintain.

No drilling, screwing, tightening, or complex installation


The Scothmate™ tape uses a pressure sensitive acrylic adhesive that bonds well to a variety of materials, including some plastics, metal, glass, and painted surfaces with very little preparation needed. The quick adhesion ensures easy installation without the use of a mechanical attachment process. ;The 3M SJ352BP tape features a pressure sensitive acrylic nylon tape protected by a removable liner. This ensures the construction allows for better contact with surfaces having a slight texture or surface irregularities.

Versatile, durable and invisible


Backed with a high-performance rubber based adhesive, designed for indoor applications requiring medium temperature resistance;Provides a firm adhesive bond to a wide variety of surfaces;Durable for thousands of closures;Quick fastening helps reduce production time and costs;Suitable for a range of industries such as transportation, electronics, office equipment, shop fitting and both internal and external signals;Best suited for indoor use

There's no limit to the number of uses for this tape, with the hooks, loops, and a clear film backing. Temperatures up to 50 °C (70 °C short term) will have minimal impact on the performance of this hook and loop tape.

Typical Applications


Attaching objects to secure surfaces;Hanging graphics and banners that change frequently;Automotive industry;Medical Supplies such as securing a brace

Typical Applications


• Attaching objects to secure surfaces • Hanging graphics and banners that change frequently • Automotive industry • Medical Supplies such as securing a brace

FAQ's


There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.

How is hook and loop attached to a product?


There are a number of ways to attach hook and loop to a product. Having a fabric backed hook and loop, it can be sewn into textiles and fabrics. It can be glued to a surface using pressure sensitive adhesives or even applied using a heat activated adhesive.

Does water affect the performance of hook and loop tape?


Hook and Loop tape will not degrade in water and water doesn't affect the holding strength of the tape.

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。