3M Black Dual LockTM Reclosable Fastener SJ3870, 24.4mm x 41.14 m
- RS庫存編號:
- 240-5895
- 製造零件編號:
- 7100108755
- 製造商:
- 3M
小計(1 件)*
HK$4,017.10
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 6 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,017.10 |
* 參考價格
- RS庫存編號:
- 240-5895
- 製造零件編號:
- 7100108755
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Width | 24.4mm | |
| Product Type | Dual LockTM Reclosable Fastener SJ3870 | |
| Length | 41.14m | |
| Thickness | 6.1mm | |
| Colour | Black | |
| Trade Name | Dual-Lock SJ3870 | |
| Material | Black Polypropylene, Modified Acrylic Foam Adhesive | |
| Hook & Loop Type | Mushroom Hook | |
| Standards/Approvals | ASTM D3654-06, ASTM D3330-04, ASTM D897-08, ASTM D3652-01 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Width 24.4mm | ||
Product Type Dual LockTM Reclosable Fastener SJ3870 | ||
Length 41.14m | ||
Thickness 6.1mm | ||
Colour Black | ||
Trade Name Dual-Lock SJ3870 | ||
Material Black Polypropylene, Modified Acrylic Foam Adhesive | ||
Hook & Loop Type Mushroom Hook | ||
Standards/Approvals ASTM D3654-06, ASTM D3330-04, ASTM D897-08, ASTM D3652-01 | ||
豁免
- COO (Country of Origin):
- DE
3M Dual-Lock SJ3870 Series Reclosable Fastener, 25.4mm Width, 41.14m Length - 7100108755
This reusable fastener is a high-performance solution that employs distinctive Dual-Lock technology. Measuring 25.4mm in width and 41.14m in length, it utilises mushroom-shaped hooks for secure engagement. Designed for a variety of applications, this product features a robust modified acrylic adhesive, ensuring a reliable bond across numerous surfaces, making it ideal for both industrial and commercial use.
Features & Benefits
• Engineered to bond effectively with diverse plastics
• High stem density ensures a snug closure
• Quick and simple installation process
• Exhibits strong initial adhesion upon requirements
• Suitable for repeated use with over 1,000 closure cycles
• Durable construction enhances long-term reliability
Applications
• Used for attaching accessories to electronic devices
• Suitable for securing decorative trim on office furniture
• Used for access panels on exercise equipment
• Suitable for fastening of interior car components
• Ideal for kick plates on partition walls
How does the bonding strength vary with different surfaces?
The adhesive provides robust adhesion to various substrates, with notable peel strength of 52 N/cm on ABS and 32 N/cm on stainless steel, ensuring reliable performance in multiple applications.
What maintenance is required for surfaces using this fastener?
Regular checks for surface cleanliness are crucial, as contaminants like oils or dirt can compromise the bond's integrity, thereby necessitating proper cleaning prior to application.
How does temperature affect the performance of this fastening solution?
The fastener maintains functionality across a wide range of environments, performing well at room temperature and even sustaining integrity when exposed to elevated temperatures of up to 70°C.
相关链接
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.72 m
- 3M Clear Reclosable Fastener, 25.4mm x 45.72 m
- 3M Transparent Reclosable Fastener, 25mm x 1.25 m
- 3M Black Reclosable Fastener, 19mm x 46 m
- 3M Clear Reclosable Fastener, 12.7mm x 50 yd
- 3M Black Reclosable Fastener, 25mm x 45.7 m