Tesa White Hook & Loop Tape, 20mm x 1 m
- RS庫存編號:
- 249-6636
- 製造零件編號:
- 55231-00003-01
- 製造商:
- Tesa
可享批量折扣
查看批量定價選項小計(1 件)*
HK$64.90
訂單超過 HK$250.00 免費送貨
有限的庫存
- 131 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 14 | HK$64.90 |
| 15 - 39 | HK$62.30 |
| 40 + | HK$59.70 |
* 參考價格
- RS庫存編號:
- 249-6636
- 製造零件編號:
- 55231-00003-01
- 製造商:
- Tesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Tesa | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 1m | |
| Colour | White | |
| Trade Name | On & Off Standard | |
| Material | Polyamide | |
| Hook & Loop Type | Hook & Loop | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Tesa | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 1m | ||
Colour White | ||
Trade Name On & Off Standard | ||
Material Polyamide | ||
Hook & Loop Type Hook & Loop | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The Tesa on & off general purpose sew & stick on tape is a versatile hook & loop tape made for fixing fabrics to hard surfaces. It is the perfect match for home textiles, decorations and clothing. The tape consists of a hook tape equipped a with self-adhesive backing and a flexible fleece tape that can be sewn on. Use this highly versatile tape to replace hook & loop closures on shoes and textiles.
Sew-on fleece side
Stick-on hook side
For fixing fabrics to hard surfaces
Ideal for decorating with home textiles
10,000 times open and close
相关链接
- Tesa White Hook & Loop Tape, 20mm x 16 mm
- Tesa White Hook & Loop Tape, 20mm x 1 m
- Tesa Black Hook & Loop Tape, 20mm x 1 m
- Tesa White Hook & Loop Tape, 10mm x 50 mm
- Tesa White Hook & Loop Tape, 20mm x 2.5 m
- Tesa Black Hook & Loop Tape, 20mm x 16 mm
- Tesa Black Hook & Loop Tape, 20mm x 2.5 m
- Tesa White Hook & Loop Tape, 50mm x 10 mm