Velcro White Hook & Loop Tape, 20mm x 2.5 m

小計(1 件)*

HK$212.40

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$212.40

* 參考價格

RS庫存編號:
286-4889
Distrelec 貨號:
301-18-564
製造零件編號:
VEL-EC60214
製造商:
Velcro
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Velcro

Product Type

Hook & Loop Tape

Width

20mm

Length

2.5m

Colour

White

Quantity Per Package

6Per Pack

Hook & Loop Type

Hook & Loop

Material

Polyamide, Rubber Resin Ps14

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS

COO (Country of Origin):
ES
The Velcro stick on tape offers a convenient substitute for nails, screws, and messy glues, providing a rapid securing solution. It's suitable for maintaining the tidiness and security of various items like small tools, notice boards, access panels, and electrical appliances. Each 20mm x 20mm hook and loop piece can support up to 300g. To apply, ensure both surfaces are clean and dry, cut the tape to the desired length, peel off the backing paper, and firmly press onto surfaces.

Easy to use

Functional temperature range -15 to +90°C

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。