RS PRO Black Hook Tape, 20mm x 5 m

小計(1 件)*

HK$25.80

Add to Basket
選擇或輸入數量
有庫存
  • 119 件準備從其他地點送貨
  • 加上 200 件從 2026年6月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$25.80

* 參考價格

RS庫存編號:
890-4161
Distrelec 貨號:
304-20-062
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Width

20mm

Product Type

Hook Tape

Length

5m

Colour

Black

Pre-cut

No

Quantity Per Package

1Per Pack

Trade Name

RS PRO

Material

Rubber, Synthetic Rubber

Hook & Loop Type

Hook

Maximum Operating Temperature

40°C

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

RS PRO Black Hook & Loop Tape, 20 mm x 5 m


If you want a strong and secure fastening that can easily be pulled apart and reclosed, this hook and loop tape from RS PRO will do the trick. The mushroom hooks provide an extra-strong bond when used with standard loop tape.

This handy tape is supplied in 5 metre rolls. It's backed with a synthetic rubber and resin system adhesive that sticks instantly to surfaces including wood, polythene and glass. You'll find it easy to rip the tape open any time you need to – and seal it again, so you don't need to buy a new strip.

The tape can be used in both industrial and private settings any time you need a high-strength fastening that requires occasional opening and closing. Potential uses include fixing objects to walls and to the undersides of desks for storage.

Features and Benefits


• Black colour

• Mushroom hook type

• Length of 5 m

• Width of 20 mm

• Application temperature range of +5˚C to +40˚C

• Peel strength of 200 g/cm

• Not recommended for direct exposure to sunlight or UV rays

相关链接