RS PRO Black Hook Tape, 20mm x 5 m
- RS庫存編號:
- 890-4168
- Distrelec 貨號:
- 304-14-669
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$34.10
訂單超過 HK$250.00 免費送貨
有庫存
- 89 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$34.10 |
| 6 - 29 | HK$32.80 |
| 30 + | HK$27.00 |
* 參考價格
- RS庫存編號:
- 890-4168
- Distrelec 貨號:
- 304-14-669
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Width | 20mm | |
| Product Type | Hook Tape | |
| Length | 5m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Material | Rubber Loop Strip | |
| Hook & Loop Type | Loop | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Width 20mm | ||
Product Type Hook Tape | ||
Length 5m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Material Rubber Loop Strip | ||
Hook & Loop Type Loop | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Black Hook & Loop Tape, 20 mm x 5 m
Need a fixing that can be easily removed and replaced again? This rubber loop strip from RS PRO is designed to be used with Halco rubber adhesive hook strips (sold separately) to provide a quick and secure fastening that's easily adjustable. Halco strips are built to withstand multiple openings and closures without causing damage to either the hook or loop.
The strip comes in handy 5 m rolls for convenience. It's backed with an adhesive coating that bonds instantly to surfaces without the need for stitching or glue. The fastening can be applied to a number of different materials, including wood, paper, and plastic. It also sticks well to glass and polyethylene (PE).
The strip has a wide range of potential uses, from preventing seat cushions from sliding around to keeping cables organised. It's well-suited to a variety of sewing applications for amateur dressmakers and upholstery manufacturers alike.
Features and Benefits
• Black colour
• Loop hook type
• Length of 5 m
• Width of 20 mm
相关链接
- RS PRO Black Hook & Loop Tape, 20mm x 5 m
- RS PRO Black Hook Tape, 20mm x 5 m
- Velcro Black Hook Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® Black Hook & Loop Tape, 20mm x 5 m
- RS PRO Black Hook & Loop Tape, 20mm x 10 m
- RS PRO White Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 10 m