Velcro Black Hook & Loop Tape, 20mm x 10 m

可享批量折扣
查看批量定價選項

小計(1 卷,共 10 米)*

HK$312.50

Add to Basket
選擇或輸入數量
有庫存
  • 100 件準備從其他地點送貨
  • 加上 120 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

卷
每卷
每米*
1 - 4HK$312.50HK$31.25
5 - 9HK$307.90HK$30.79
10 +HK$302.70HK$30.27

* 參考價格

RS庫存編號:
433-494
製造零件編號:
EB52020330130494
製造商:
Velcro
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Velcro

Width

20mm

Product Type

Hook & Loop Tape

Length

10m

Thickness

300μm

Colour

Black

Pre-cut

No

Quantity Per Package

10Per Pack

Hook & Loop Type

Hook & Loop

Material

Polyamide

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
ES
This Velcro® Brand self engaging tape is back to back hook and loop, available in black and white

  • Product width presentations of 20mm in 10 meters

  • Colours: Black

  • Base material: Polyamide and Polypropylene

  • Medium hook & loop profile for indoor and outdoor use, high stength and temp range

  • Medium adhesive temperature range: -15ºC to +90ºC

  • Easy touch fastening & light weight providing time & labor savings

  • For applications where a high number of cycles is required

  • Increased creativity

  • Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions

  • Environmental benefits: Reduces air pollution by chemical components or solvents, less waste / residue and recyclable

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。