RS PRO Black Hook Tape, 20mm x 5 m
- RS庫存編號:
- 890-4155
- Distrelec 貨號:
- 304-20-061
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$28.70
訂單超過 HK$250.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$28.70 |
| 6 - 29 | HK$27.90 |
| 30 + | HK$23.00 |
* 參考價格
- RS庫存編號:
- 890-4155
- Distrelec 貨號:
- 304-20-061
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Width | 20mm | |
| Product Type | Hook Tape | |
| Length | 5m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Material | Synthetic Rubber Hook Strip | |
| Hook & Loop Type | Hook | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Width 20mm | ||
Product Type Hook Tape | ||
Length 5m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Material Synthetic Rubber Hook Strip | ||
Hook & Loop Type Hook | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Black Hook & Loop Tape, 20 mm x 5 m
Need a fastening that can be quickly pulled open and closed again? This rubber hook strip helps you secure items with ease. It's designed to be used with RS PRO's rubber loop strips (sold separately) and can be used in both commercial settings and in the home.
The strip is backed with a resin-system adhesive coating that provides a strong, instant bond. It can be applied to a variety of surfaces, including plastic, glass and polythene. It can also be used on wood and paper.
This fastening from RS PRO has a wide range of potential uses, from keeping a torch on a wall for emergencies to ensuring your cables stay neat and organised to prevent potential trip hazards. It can also be used to secure seat cushions in place and hold loose items down so they don't go missing.
Features and Benefits
• Black colour
• Hook type
• Length of 5 m
• Width of 20 mm
• Peel strength of 200 g/cm
• Operating temperature of +5˚C to +40˚C
• Not recommended for exposure to sunlight and UV rays
相关链接
- RS PRO Black Hook & Loop Tape, 20mm x 5 m
- RS PRO Black Hook Tape, 20mm x 5 m
- Velcro Black Hook Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- VELCRO® Black Hook & Loop Tape, 20mm x 5 m
- RS PRO Black Hook & Loop Tape, 20mm x 10 m
- RS PRO White Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 10 m