RS PRO Black Hook & Loop Tape, 20mm x 10 m
- RS庫存編號:
- 890-4187
- Distrelec 貨號:
- 304-19-917
- 製造商:
- RS PRO
享受批量購買折扣
額外添加6件可節省HK$28.20
查看批量定價選項小計(1 件)*
HK$169.10
訂單超過 HK$250.00 免費送貨
有庫存
- 846 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$169.10 | - |
| 6 - 29 | HK$164.40 | HK$28.20 |
| 30 + | HK$135.30 | HK$1,014.00 |
* 參考價格
- RS庫存編號:
- 890-4187
- Distrelec 貨號:
- 304-19-917
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Width | 20mm | |
| Product Type | Hook & Loop Tape | |
| Length | 10m | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | RS PRO | |
| Material | Nylon | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN 61340-5-1:2007 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Width 20mm | ||
Product Type Hook & Loop Tape | ||
Length 10m | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 1Per Pack | ||
Trade Name RS PRO | ||
Material Nylon | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN 61340-5-1:2007 | ||
豁免
- COO (Country of Origin):
- GB
RS PRO Black Hook & Loop Tape, 20 mm x 10 m
This black velour tape from RS PRO features hooks on one side and loops on the reverse. The self-engaging tape is a reusable solution for cable management. Simply cut to the desired length and it's ready for use.
The hook and loop tape has a width of 20 mm and a length 10 m. It has been laminated on the back to ensure durability and high strength. As part of the RS PRO series, the tape is stringently tested for quality and durability.
A better and more reliable alternative to makeshift solutions, such as rubber bands, this tape is commonly used for bundling cables, wires, pipes and tubing. It can also be used to strap devices in general industrial applications. Due to the reusable design, the tape also finds use in agricultural and gardening settings for use as plant ties.
Features and Benefits
• RS PRO hook and loop tape
• Black in colour
• Length of 10 m
• Width of 20 mm
• Conforms to American National Standards Institute/Electrostatic Discharge (ANSI/ESD) S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards (for protection against damage due to electrostatic discharge)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- Velcro Black Hook & Loop Tape, 20mm x 10 m
- RS PRO Black Hook & Loop Tape, 20mm x 10 m
- Velcro White Hook & Loop Tape, 20mm x 10 m
- RS PRO Black Hook & Loop Tape, 20mm x 5 m
- Velcro Black Hook & Loop Tape, 20mm x 25 m
- Velcro Black Hook & Loop Tape, 20mm x 5 m
- RS PRO White Hook & Loop Tape, 20mm x 10 m
- Tesa Black Hook & Loop Tape, 20mm x 1 m