Mueller Electric WI-M-18 Series Red Test Lead Wire, 18 AWG, 413/0.05 mm, 0.05 mm core strands, 100 ft, Silicone,

小計(1 件)*

HK$872.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年10月05日 起發貨
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$872.30

* 參考價格

RS庫存編號:
281-042
Distrelec 貨號:
304-07-725
製造零件編號:
WI-M-18-100-2
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Test Lead Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

413 x 0.05mm

Cable Length

100ft

Voltage

3000V

Outside Diameter

3.6mm

Conductor Material

Tinned Copper

Jacket Material

Silicone

Standards/Approvals

No

Series

WI-M-18

Size of Strands

0.05mm

Number of Strands

413

COO (Country of Origin):
CN
The Mueller Electric Test Lead Wire features 18 AWG, 413/44 strands of 7/59/.05mm copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 3.6 mm. The wire is rated for 3000V, making it suitable for demanding applications requiring durability and reliability.

RoHS 3 compliant

UL recognized

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。