Kabeltronik LIH Series Blue Equipment Wire, 20 AWG, 64 x 0.10 mm, 100 μm core strands, 100 m, Thermoplastic Elastomer,
- RS庫存編號:
- 349-610
- 製造零件編號:
- 065005007
- 製造商:
- Kabeltronik
小計(1 卷,共 100 米)*
HK$394.60
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$394.60 | HK$3.946 |
* 參考價格
- RS庫存編號:
- 349-610
- 製造零件編號:
- 065005007
- 製造商:
- Kabeltronik
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 64 x 100 μm | |
| Cable Length | 100m | |
| Voltage | 300V | |
| Outside Diameter | 1.5mm | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Temperature Resistant | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Series | LIH | |
| Number of Strands | 64 | |
| Size of Strands | 100μm | |
| 選取全部 | ||
|---|---|---|
品牌 Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 64 x 100 μm | ||
Cable Length 100m | ||
Voltage 300V | ||
Outside Diameter 1.5mm | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Tinned Copper | ||
Cable Type Temperature Resistant | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
Series LIH | ||
Number of Strands 64 | ||
Size of Strands 100μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.
Length 100 m
Blue colour
TPE jacket material
Max operating temperature 120 degree C
相关链接
- Kabeltronik LIH Series Red Equipment Wire 64 X 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 64 X 0.10 mm 100 m
- Kabeltronik LIH Series Brown Equipment Wire 64 X 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 32 X 0.10 mm 100 m
- Kabeltronik LIH Series Red Equipment Wire 32 X 0.10 mm 100 m
- Kabeltronik LIH Series Blue Equipment Wire 32 X 0.10 mm 100 m
- Kabeltronik LIH Series Black Equipment Wire 18 X 0.10 mm 1000 m, Thermoplastic
- Kabeltronik 6500 Series Green Equipment Wire 64 X 0.10 mm 100 m, Thermoplastic