Kabeltronik UL11027 Series Blue Equipment Wire, 22 AWG, 7 x 0.250 mm, 250 μm core strands, 250 m, Modified Polyphenylene

小計(1 卷,共 250 米)*

HK$877.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$877.50HK$3.51

* 參考價格

RS庫存編號:
349-708
製造零件編號:
099220707
製造商:
Kabeltronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Blue

American Wire Gauge

22AWG

Core Strands

7 x 250 μm

Cable Length

250m

Outside Diameter

1.2mm

Voltage

30V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Jacket Material

Modified Polyphenylene Ether

Series

UL11027

Size of Strands

250μm

Number of Strands

7

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is an excellent choice for modern wiring needs. Its insulation is both durable and environmentally friendly, ensuring safety and reliability. Ideal for a range of applications, it combines functionality with a sleek design for professional and personal projects.

Length 250 m

Blue colour

Jacket material mPPE

FRNC compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。