NEMIQ 50992 Series Orange, Brown 0.75 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 52 m, Polyvinyl Chloride,
- RS庫存編號:
- 349-997
- Distrelec 貨號:
- 304-14-785
- 製造零件編號:
- 50992-52-100
- 製造商:
- NEMIQ
小計(1 卷,共 100 米)*
HK$287.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$287.30 | HK$2.873 |
* 參考價格
- RS庫存編號:
- 349-997
- Distrelec 貨號:
- 304-14-785
- 製造零件編號:
- 50992-52-100
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.75 mm² | |
| Jacket Colour | Orange, Brown | |
| Core Strands | 1 x 1mm | |
| Cable Length | 52m | |
| Voltage | 100V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Connection Cable for Car and Boat Applications | |
| Standards/Approvals | Volvo R2 7613, RoHS, CE, 111/3 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant | |
| Series | 50992 | |
| Size of Strands | 1mm | |
| Number of Strands | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.75 mm² | ||
Jacket Colour Orange, Brown | ||
Core Strands 1 x 1mm | ||
Cable Length 52m | ||
Voltage 100V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -40°C | ||
Sub Type Connection Cable for Car and Boat Applications | ||
Standards/Approvals Volvo R2 7613, RoHS, CE, 111/3 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant | ||
Series 50992 | ||
Size of Strands 1mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- SE
The NEMIQ R2G4 cable is 0.75 mm² in size, brown or orange in color, and comes in a B3 spool. It is rated for 100V and features PVC insulation with an operating temperature of up to 100°C.
Material core insulation Polyvinyl chloride (PVC)
Conductor material Copper
Conductor surface Bare
相关链接
- NEMIQ 50992 Series Brown 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-2-100
- NEMIQ 50992 Series Brown 1 x 1 mm 100 m
- NEMIQ 50992 Series Brown 1 x 1 mm 21 m
- NEMIQ 50992 Series Blue 1 x 1 mm 100 m
- NEMIQ 50992 Series Red 1 x 1 mm 100 m
- NEMIQ 50992 Series Brown 1 x 1 mm 100 m
- NEMIQ 50992 Series Black 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-100
- NEMIQ 50992 Series Blue 0.75 mm² Hook Up Wire 1 mm core strands Polyvinyl Chloride, 50992-1-100