Helukabel H07V-K Series Dark Blue 2.5 mm² Hook Up Wire, 14 AWG, 100 m, Polyvinyl Chloride, 29157
- RS庫存編號:
- 361-925
- 製造零件編號:
- 29157
- 製造商:
- Helukabel
小計(1 卷,共 100 米)*
HK$577.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年10月19日 起發貨
- 加上 5 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$577.20 | HK$5.772 |
* 參考價格
- RS庫存編號:
- 361-925
- 製造零件編號:
- 29157
- 製造商:
- Helukabel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helukabel | |
| Cross Sectional Area | 2.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Dark Blue | |
| American Wire Gauge | 14AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Copper | |
| Standards/Approvals | DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50525-2-31, DIN EN 50363-3, IEC 60227-3, IEC 60228, IEC 60332-1-2 | |
| Sub Type | Finely Stranded | |
| Minimum Operating Temperature | -30°C | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Round | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | H07V-K | |
| 選取全部 | ||
|---|---|---|
品牌 Helukabel | ||
Cross Sectional Area 2.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Dark Blue | ||
American Wire Gauge 14AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Copper | ||
Standards/Approvals DIN VDE 0482-332-1-2, DIN VDE 0295, DIN VDE 0285-525-2-31, DIN VDE 0207-363-3, DIN EN 60332-1-2, DIN EN 50525-2-31, DIN EN 50363-3, IEC 60227-3, IEC 60228, IEC 60332-1-2 | ||
Sub Type Finely Stranded | ||
Minimum Operating Temperature -30°C | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Round | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series H07V-K | ||
- COO (Country of Origin):
- DE
The Helukabel PVC single core cable designed for an installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.
Radiation resistance
Finely stranded
DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard
相关链接
- Helukabel H07V-K Series Dark Blue 1.5 mm² Hook Up Wire 100 m 29141
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK15BF
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK4BF
- AXINDUS H07V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK25BF
- Helukabel H07V-K Series White 2.5 mm² Hook Up Wire 100 m 29150
- Helukabel H07V-K Series Grey 2.5 mm² Hook Up Wire 100 m 29151
- Helukabel H07V-K Series Brown 4 mm² Hook Up Wire 100 m 29164
- Helukabel H07V-K Series Grey 1.5 mm² Hook Up Wire 100 m 29135