Helukabel H07V Series Red 25 mm² Hook Up Wire, 4 AWG, 100 m, Polyvinyl Chloride, 29229

小計(1 卷,共 100 米)*

HK$5,492.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$5,492.60HK$54.926

* 參考價格

RS庫存編號:
362-015
製造零件編號:
29229
製造商:
Helukabel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Helukabel

Cross Sectional Area

25mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

4AWG

Cable Length

100m

Outside Diameter

10.6mm

Voltage

750V

Maximum Operating Temperature

80°C

Conductor Material

Copper

Cable Type

Round

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

Minimum Operating Temperature

-30°C

Sub Type

Helukabel PVC Single Core Cable

Fire Behaviour

Flame Retardant, Oil Resistant

Series

H07V

COO (Country of Origin):
DE
The Helukabel PVC single core cable designed for an installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Radiation resistance

Finely stranded

DIN VDE 0482-332-1-2 and DIN EN 60332-1-2 standard

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。