RS PRO 6491X Series Green, Yellow 4 mm² Hook Up Wire, 100 m, PVC
- RS庫存編號:
- 536-029
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 536-029
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 4mm² | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Voltage | 450V, 750V | |
| Outside Diameter | 3.9mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CENELEC Certified, Harmonised Certified, IEC Rated | |
| Cable Type | Solid | |
| Minimum Operating Temperature | 5°C | |
| Jacket Material | PVC | |
| Sub Type | 6491X | |
| Series | 6491X | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 4mm² | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Voltage 450V, 750V | ||
Outside Diameter 3.9mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals CENELEC Certified, Harmonised Certified, IEC Rated | ||
Cable Type Solid | ||
Minimum Operating Temperature 5°C | ||
Jacket Material PVC | ||
Sub Type 6491X | ||
Series 6491X | ||
- COO (Country of Origin):
- IT
RS PRO 6491X H07V-U Conduit Cable, 4 mm² CSA , 450/750 V, Green/Yellow 100 m
Need a cabling solution for fire-escape routes or hazardous areas in factories? Choose this RS PRO conduit cable to transmit electricity around a building. You can install it inside a steel or PVC (polyvinyl chloride) conduit for protection against chemicals, fire and smoke.
You can easily mould this cable around objects or bends in your piping for fuss-free installation. It has a PVC coating that makes it safe to use in dusty or damp settings without the risk of moisture interfering with the electrical current. The sheath has a distinctive green-and-yellow colour, making it easy to identify among your other cables.
The cable ensures a high-quality, stable signal as it's heavy enough to resist vibration. You'll typically find this kind of cable used for piping, lighting systems and switching and control equipment. This cabling should be fitted only by a professional electrician or technician to ensure safe installation.
Features and Benefits
相关链接
- RS PRO 6491X Series Yellow 0 AWG Polyvinyl Chloride
- RS PRO 6491X Series Yellow 0 AWG Polyvinyl Chloride
- Prysmian 6491X Series Green 7/1.04 mm 100 m 20147720
- Prysmian 6491X Series Green 7/1.70 mm 100 m 20147722
- Prysmian 6491X Series Green 7 x 0.53 mm 100 m 20145121
- Prysmian 6491X Series Green 7 x 0.67 mm 100 m 20147718
- Prysmian 6491X Series Green 7 x 0.85 mm 100 m 20147719
- Prysmian 6491X Series Yellow 7/1.35 mm 50 m G6491XR