AXINDUS H05V-K Series Brown Hook Up Wire, 100 m, Polyvinyl Chloride, VK075M
- RS庫存編號:
- 642-574
- 製造零件編號:
- VK075M
- 製造商:
- AXINDUS
小計(1 卷,共 100 米)*
HK$2,262.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$2,262.30 | HK$22.623 |
* 參考價格
- RS庫存編號:
- 642-574
- 製造零件編號:
- VK075M
- 製造商:
- AXINDUS
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Cable Type | Flexible | |
| Standards/Approvals | IEC 60227-3, EN 50525-2-31, IEC 60332-1, IEC 60228, EN50575 CPR level Eca, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | H05V-K | |
| 選取全部 | ||
|---|---|---|
品牌 AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Cable Type Flexible | ||
Standards/Approvals IEC 60227-3, EN 50525-2-31, IEC 60332-1, IEC 60228, EN50575 CPR level Eca, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series H05V-K | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible harmonised H05V-K wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
Stranded bare copper conductor
相关链接
- AXINDUS H05V-K Series Brown Hook Up Wire 100 m, VK1M
- AXINDUS H05V-K Series Red Hook Up Wire Polyvinyl Chloride, VK075R
- AXINDUS H05V-K Series Black Hook Up Wire Polyvinyl Chloride, VK075N
- AXINDUS H05V-K Series Black Hook Up Wire 100 m, VK1N
- AXINDUS H05V-K Series White Hook Up Wire Polyvinyl Chloride, VK075BL
- AXINDUS H05V-K Series White Hook Up Wire 100 m, VK1BL
- AXINDUS H05V-K Series Red Hook Up Wire 100 m, VK1R
- AXINDUS H05V-K Series Dark Blue Hook Up Wire Polyvinyl Chloride, VK075BF