RS Better World

RS PRO Grey Tri-Rated Cable, 50 m, Polyvinyl Chloride

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 50 米)*

HK$2,133.98

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$2,133.98HK$42.68

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
782-270
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Tri-Rated Cable

Jacket Colour

Grey

Cable Length

50m

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1

Jacket Material

Polyvinyl Chloride

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

COO (Country of Origin):
GB

RS PRO 50 m Tri-Rated Cable, Annealed Copper


This RS PRO Tri-Rated Cable is designed for high-performance electrical applications, offering excellent conductivity and flexibility. With a 50 m length, it is Ideal for use in control panels, switchgear, and other industrial environments. The cable's annealed copper conductor ensures efficient electrical flow, while the PVC jacket provides durability and protection.

Features and Benefits


Annealed Copper Conductor: Ensures high conductivity and flexibility.
PVC Jacket: Offers protection and durability in various environments.
56/0.3mm Core Strands: Provides enhanced flexibility and strength.
Maximum Operating Temperature of 105 °C: Suitable for high-temperature applications.
Grey Jacket Colour: Allows for easy identification and colour coding.

Applications


Control Panels
Switchgear
Industrial Machinery
Electrical Cabinets

Additional Information


Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。