Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PVC, 3049 BK005
- RS庫存編號:
- 121-4263
- Distrelec 貨號:
- 300-83-043
- 製造零件編號:
- 3049 BK005
- 製造商:
- Alpha Wire
享受批量購買折扣
額外添加50件可節省HK$1,120.00
查看批量定價選項小計(1 卷,共 30 米)*
HK$450.00
訂單超過 HK$250.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 49 | HK$450.00 | HK$15.00 | - |
| 50 + | HK$427.60 | HK$14.253 | HK$1,120.00 |
* 參考價格
- RS庫存編號:
- 121-4263
- Distrelec 貨號:
- 300-83-043
- 製造零件編號:
- 3049 BK005
- 製造商:
- Alpha Wire
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.3mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Cable Type | Round | |
| Jacket Material | PVC | |
| Sub Type | UL1007 | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| 選取全部 | ||
|---|---|---|
品牌 Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.3mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Cable Type Round | ||
Jacket Material PVC | ||
Sub Type UL1007 | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- MX
Belden Hook-up Wire PVC Series Hook Up Wire, 0.13mm² Cross Sectional Area, 26 AWG American Wire Gauge - 3049 BK001
This hook-up wire is an essential electrical component designed for automation and electronic applications. With a cross-sectional area of 0.13mm² and a durable PVC insulation, this single-core wire boasts a tinned copper conductor for reliable conductivity. It has a length of 305m and operates efficiently between temperatures of -40°C and +105°C. Compliant with AWM/STYLE 1569 and UL1007 standards, this wire is suitable for various electrical tasks, ensuring safety and performance.
Features & Benefits
• Designed with flame-retardant properties for enhanced safety
• PVC insulation provides robust protection against environmental factors
• Operates effectively at a maximum voltage rating of 300V
• Compliant with AWM/STYLE 1569 standards for reliability
• Made with tinned copper for superior corrosion resistance
• Suitable for a wide range of automation and electronic uses
Applications
• Used in wiring tasks in automotive control systems
• Ideal for connecting components in electrical panels
• Utilised in various electronic devices requiring durable wiring
• Applicable for installation in HVAC and industrial equipment
What is the significance of the temperature range for this wire?
The wire accommodates a wide temperature range of -40°C to +105°C, making it suitable for environments with fluctuating temperatures while maintaining performance.
How does the tinned copper construction benefit the wire's functionality?
Tinned copper enhances conductivity and provides excellent resistance to corrosion, ensuring reliable performance and longevity, particularly in challenging conditions.
What types of connectors can this wire be used with?
This wire can be utilised with standard connectors compatible with 26 AWG wiring, making it versatile for various electronic and electrical applications.
Can this wire be used in outdoor installations?
While designed primarily for indoor applications, its PVC insulation offers some resistance to moisture; however, for outdoor use, additional protective measures are recommended.
相关链接
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 x 0.16 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 x 0.16 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 x 0.16 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 x 0.16 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 x 0.16 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 x 0.16 mm 305 m,