- RS庫存編號:
- 136-5941
- 製造零件編號:
- 100E0111-1.50-9
- 製造商:
- TE Connectivity
22 現貨庫存,可於3工作日發貨。
已增加
單價 毎卷:100 米
HK$1,047.00
Reel(s) | Per Reel | Per Metre* |
1 - 49 | HK$1,047.00 | HK$10.47 |
50 + | HK$994.79 | HK$9.948 |
* 參考價格 |
- RS庫存編號:
- 136-5941
- 製造零件編號:
- 100E0111-1.50-9
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4
TE 100E Series Rail Approved LSZH Wire
規格
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | White |
Cable Shape | Wire/Single Core |
Core Strands | 37/0.23 mm |
Length | 1.5m |
Insulation Material | Polymer |
Outer Diameter | 2.03 → 2.13mm |
Voltage Rating | 300 V |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Conductor Material | Tinned Copper |
Cable Type | Harsh Environment |
Standards Met | EN 50306-2 |
Wire Style | EN 50306-2 |
Fire Behaviour | Flame Retardant, Halogen Free |
Series | 100E |
Number of Strands | 37 |
Resistant To | Acids, Alkali, Fuels |
Size of Strands | 0.23 mm |