Alpha Wire Ecogen Ecowire Metric Series Orange Hook Up Wire, 24 AWG, 32 x 0.10 mm², 0.10 mm² core strands, 50 m,

小計(1 卷,共 50 米)*

HK$602.20

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 550 個,準備發貨
單位
每單位
每卷*
50 +HK$12.044HK$602.20

* 參考價格

RS庫存編號:
201-2727
製造零件編號:
67025 OR321
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

24AWG

Core Strands

32 x 0.10mm²

Cable Length

50m

Outside Diameter

0.64mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Jacket Material

Polyphenylene Ether

Minimum Operating Temperature

-40°C

Sub Type

Hookup Wire

Standards/Approvals

CE, CSA, UL

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.10mm²

Number of Strands

32

The Alpha Wire 50m orange 67025 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.25mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。