Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 20 AWG, 28 x 0.16 mm², 0.16 mm² core strands, 50 m,

小計(1 卷,共 50 米)*

HK$707.10

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 500 個,準備發貨
單位
每單位
每卷*
50 +HK$14.142HK$707.10

* 參考價格

RS庫存編號:
201-2747
製造零件編號:
67050 GR321
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

20AWG

Core Strands

28 x 0.16mm²

Cable Length

50m

Outside Diameter

1.43mm

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Sub Type

Hookup Wire

Jacket Material

Polyphenylene Ether

Minimum Operating Temperature

-40°C

Cable Type

Stranded

Standards/Approvals

UL, CSA, CE

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.16mm²

Number of Strands

28

The Alpha Wire 50m green 67050 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.5mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。