RS PRO Blue 0.81 mm² Hook Up Wire, 18 AWG, 16 x 250 μm, 250 μm core strands, 305 m, Modified Polyphenylene Ether
- RS庫存編號:
- 208-1082
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$1,549.00
查看批量定價選項小計(1 卷,共 305 米)*
HK$1,750.60
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$1,750.60 | HK$5.74 | - |
| 5 + | HK$1,440.80 | HK$4.724 | HK$1,549.00 |
* 參考價格
- RS庫存編號:
- 208-1082
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Cross Sectional Area | 0.81mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 16 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 16 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Cross Sectional Area 0.81mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 16 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 16 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core mPPE Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from mPPE making it light and durable for all environments. This mPPE hook-up wire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook-up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. This RS PRO range of wire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
相关链接
- RS PRO Black 0.81 mm² Hook Up Wire 16 x 250 μm 305 m, Modified Polyphenylene Ether
- RS PRO Grey 0.81 mm² Hook Up Wire 16 x 250 μm 305 m, Modified Polyphenylene Ether
- RS PRO White 0.81 mm² Hook Up Wire 16 x 250 μm 305 m, Modified Polyphenylene Ether
- RS PRO Red 0.81 mm² Hook Up Wire 16 x 250 μm 305 m, Modified Polyphenylene Ether
- RS PRO Black 0.81 mm² Hook Up Wire 16 x 250 μm 30.5 m, Modified Polyphenylene Ether
- RS PRO Blue 0.81 mm² Hook Up Wire 16 x 250 μm 30.5 m, Modified Polyphenylene Ether
- RS PRO Red 0.81 mm² Hook Up Wire 16 x 250 μm 30.5 m, Modified Polyphenylene Ether
- RS PRO Red 2.1 mm² Hook Up Wire 41 x 250 μm 305 m, Modified Polyphenylene Ether